CAP ALUM 0.47UF 20% 50V RADIAL
Checking distributor stock and pricing after the page loads.
Nichicon UMA1HR47MCD2TP technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 4mA |
| Series | MA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |