This is a 470nF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package and is designed for through hole mounting. The capacitor is rated for operation between -40°C and 85°C and has a ripple current of 4mA. It is available in quantities of 2000 and is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 4mA |
| RoHS Compliant | Yes |
| Series | UMA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |