Nichicon UMA1V2R2MCD2TP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 8.4mA |
| RoHS Compliant | Yes |
| Series | UMA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMA1V2R2MCD2TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.