The Nichicon UMA Series 4.7uF 35V 20% Radial Through Hole Aluminum Electrolytic Capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a ripple current of 18mA. The capacitor is packaged in a radial package with a lead pitch of 0.059inch and a height of 0.236inch when seated. It is available in quantities of 2000 and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | UMA |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |