68µF radial aluminum electrolytic capacitor with a 6.3V DC rating and 20% tolerance. Features a 6.3mm diameter, 5mm height, and 2.5mm lead pitch for through-hole mounting. Operates across a -55°C to 105°C temperature range, offering 1000 hours of life at 105°C. Includes a ripple current capability of 115mA, a leakage current of 4.284µA, and an impedance of 1.3Ω.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UMF0J680MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMF0J680MDD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.22% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 1.3R |
| Lead Pitch | 2.5mm |
| Leakage Current | 4.284uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF0J680MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.