Nichicon's UMF1A470MDD1TE is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is designed for through-hole mounting and features a length of 5mm.
Nichicon UMF1A470MDD1TE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | MF |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UMF1A470MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.