Standard aluminum electrolytic capacitor with 10µF capacitance and 25V DC rated voltage. Features 20% tolerance, 80mA ripple current, and 3µA leakage current. Radial package with 2mm lead pitch, measuring 5x5mm with a seated height of 0.236 inches. Operates from -55°C to 105°C with a life expectancy of 1000 hours. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UMF1E100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 2.6R |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1E100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.