Aluminum electrolytic capacitor with 33µF capacitance and 25V voltage rating. Features a 20% tolerance, 1.3Ω impedance, and 115mA ripple current. Radial package with 2.5mm lead pitch, measuring 6.3mm in diameter and 5mm in height. Operates from -55°C to 105°C with a 1000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UMF1E330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 1.3R |
| Lead Pitch | 2.5mm |
| Leakage Current | 8.25uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1E330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.