Aluminum electrolytic capacitor with 6.8µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 1.5mm lead pitch, and 4mm diameter by 5mm height radial package. Operates from -55°C to 105°C with a 1000-hour life rating at 105°C. Includes 50mA ripple current capability and 3µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UMF1E6R8MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMF1E6R8MDD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1E6R8MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.