Nichicon UMF1E6R8MDD1TP technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Pitch | 0.059inch |
| Lead/Base Style | Straight |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1E6R8MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.