Aluminum electrolytic capacitor, 1µF capacitance, 35V DC rated voltage, 20% tolerance. Features radial mounting, 1.5mm lead pitch, and 4mm diameter by 5mm height. Offers 1000 hours of life at 105°C, 50mA ripple current, and 3µA leakage current. RoHS compliant, through-hole termination, and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UMF1V010MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V010MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.