Standard aluminum electrolytic capacitor, 1µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a radial package measuring 4mm in diameter and 5mm in height, with a 2.5mm lead pitch and 0.45mm lead diameter. Operates within a temperature range of -55°C to 105°C, offering a ripple current of 50mA and a lifespan of 1000 hours. RoHS compliant and designed for through-hole mounting.
Nichicon UMF1V010MDD1TP technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UMF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V010MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.