The Nichicon UMF 10uF capacitor features a radial package with a 5mm diameter and 11mm length. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 35V with a 20% tolerance and has an impedance of 2.6 ohms. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Nichicon UMF1V100MDD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 2.6R |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | UMF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V100MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.