Aluminum electrolytic capacitor with 1.5µF capacitance and 35V voltage rating. Features 20% tolerance, 5R impedance, and 50mA ripple current. Operates from -55°C to 105°C with a 1000-hour lifespan. Radial package with 1.5mm lead pitch, 4mm diameter, and 5mm height. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UMF1V1R5MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMF1V1R5MDD technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V1R5MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.