Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UMF1V1R5MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MF |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V1R5MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.