The Nichicon UMF1V2R2MDD is a 2.2uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 4mm diameter and 5mm height, and is designed for through-hole mounting. The capacitor has a 5R impedance and a 3uA leakage current, and is rated for 1000 hours of life. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UMF1V2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.