The Nichicon UMF Series capacitor has a capacitance of 2.2uF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is rated for a maximum voltage of 35V. The capacitor is packaged in a radial configuration with a seated height of 0.236inch and a lead pitch of 0.059inch. It is available in quantities of 2000 and is packaged on a tape and reel. The device is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UMF1V2R2MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMF1V2R2MDD1TP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UMF |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V2R2MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.