The Nichicon UMF1V3R3MDD1TP is a 3.3uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a seated height of 0.236inch and a lead pitch of 0.059inch. The capacitor is designed for through-hole mounting and is suitable for use in applications where a high level of reliability is required. The operating temperature range is -55°C to 105°C, and the capacitor is compliant with RoHS regulations.
Nichicon UMF1V3R3MDD1TP technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Impedance | 5R |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UMF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V3R3MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.