The Nichicon UMF1V4R7MDD1TE is a polarized aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 35V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 5mm. It is part of the Nichicon MF series.
Nichicon UMF1V4R7MDD1TE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | MF |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UMF1V4R7MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.