Standard aluminum electrolytic capacitor, 6.8µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a 5x5mm radial package, 2mm lead pitch, and through-hole mounting. Operates from -55°C to 105°C, offering 1000 hours of life at rated conditions. Includes 80mA ripple current capability and a low leakage current of 3µA.
Nichicon UMF1V6R8MDD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Impedance | 2.6R |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | MF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMF1V6R8MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.