The Nichicon UMJ1A220MDR is a 22uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It has a ripple current rating of 33 and a leakage current of 3 microamps after two minutes. The capacitor is designed for use in through hole mounting applications and has a radial termination style. It operates over a temperature range of -40 to 85 degrees Celsius.
Nichicon UMJ1A220MDR technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 33mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.