The Nichicon UMJ1A330MDL is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 10V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is available in a bulk packaging quantity of 200 and is RoHS compliant. It has a leakage current of 3.3uA and a ripple current of 41mA. The capacitor is designed for through-hole mounting with a 2mm lead pitch and a length of 5.2mm.
Nichicon UMJ1A330MDL technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Leakage Current | 3.3uA |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | UMJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.