Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.2mm) Radial 2.5mm 49mA 1000h 85°C Bulk
Nichicon UMJ1C330MDL technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Leakage Current | 5.28uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | UMJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMJ1C330MDL to view detailed technical specifications.
No datasheet is available for this part.