This 10uF radial aluminum electrolytic capacitor has a voltage rating of 16V and is RoHS compliant. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a tolerance of 20% and a leakage current of 400nA.
Nichicon UML1C100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 400nA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UML1C100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.