Nichicon UMP1C330MDD1TP is a 33uF aluminum electrolytic capacitor with a radial package, suitable for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a maximum operating voltage of 16V, with a ripple current of 49mA.
Sign in to ask questions about the Nichicon UMP1C330MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMP1C330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | UMP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP1C330MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.