Cap Aluminum Lytic 1uF 50V 20% (4 X 5mm) Radial 2.5mm 8.4mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 8.4mA |
| RoHS Compliant | Yes |
| Series | UMP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |