The Nichicon UMP1H0R1MDD1TP is a 100nF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a maximum seated height of 0.236inch and a lead pitch of 0.059inch. The capacitor is designed for through-hole mounting and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The UMP1H0R1MDD1TP is compliant with RoHS regulations and is available in quantities of 2000 per reel, packaged in cut tape.
Sign in to ask questions about the Nichicon UMP1H0R1MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMP1H0R1MDD1TP technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | UMP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP1H0R1MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.