Cap Aluminum Lytic 2.2uF 50V 20% (5 X 5mm) Radial 5mm 13mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UMP1H2R2MDD1TE technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13mA |
| Leakage Current | 5.5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |