The Nichicon UMP1H4R7MDD1TP is a radial aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It operates within a temperature range of -40°C to 85°C and has a ripple current of 20mA. This component is RoHS compliant and is available in a tape and reel packaging with 2000 units per package. It is suitable for use in a variety of applications where a reliable and efficient capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | UMP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |