Aluminum electrolytic capacitor with 330nF capacitance and 50V voltage rating. Features a 20% tolerance, 2.8mA ripple current, and 10uA leakage current. Radial package measures 4mm in diameter and 5mm in height, with a 1.5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UMP1HR33MDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.15% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 10uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8mA |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP1HR33MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.