Aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features 20% tolerance, 29mA ripple current, and 17.5µA leakage current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 5mm height. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. RoHS compliant and lead-free.
Nichicon UMP1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.15% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 17.5uA |
| Length | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMP1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.