The Nichicon MP Series 2.2uF 20% 35V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 2.2uF with a tolerance of 20%. It has a voltage rating of 35V and is designed for use in through hole applications. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a radial format with a lead pitch of 0.059inch and a seated height of 0.236inch.
Nichicon UMP1V2R2MDD1TP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 8.4mA |
| RoHS Compliant | Yes |
| Series | MP |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.