The Nichicon UMT0G330MDD1TP is a 33uF aluminum electrolytic capacitor with a 4V voltage rating and 20% tolerance. It has a radial package with a lead pitch of 0.079inch and a seated height of 0.236inch. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging with a quantity of one per package.
Sign in to ask questions about the Nichicon UMT0G330MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMT0G330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT0G330MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.