The Nichicon UMT0J470MDD1TP is a 47uF radial aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It is designed for through hole mounting and features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a seated height of 0.236inch and a lead pitch of 0.079inch. It is available in quantities of 2000 and is packaged on cut tape. The component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | MT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |