Nichicon UMT series aluminum electrolytic capacitor with 33uF capacitance, 16V voltage rating, and 20% tolerance. It has a radial package with a diameter of 8mm and a height of 0.236inch when seated. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 2000, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | UMT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |