The Nichicon UMT1E220MDD1TP is a 22uF radial aluminum electrolytic capacitor with a 25V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a 5mm diameter and a 0.236inch seated height. It is mounted through a hole and is available in a tape and reel packaging format. The capacitor is RoHS compliant and has a 20% tolerance.
Sign in to ask questions about the Nichicon UMT1E220MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMT1E220MDD1TP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1E220MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.