Cap Aluminum Lytic 1uF 50V 20% (3 X 5mm) Radial 1mm 5.9mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UMT1H010MCD2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.9mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.