This 1uF aluminum electrolytic capacitor has a voltage rating of 50V and is available in a radial package. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in a tape and reel format with a package quantity of one.
Nichicon UMT1H010MCD2TP technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 5.9mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1H010MCD2TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.