Aluminum electrolytic capacitor with 100nF capacitance and 50V DC rating. Features a 20% tolerance, 1mA ripple current, and 3uA leakage current. Operating temperature range is -55°C to 105°C with a 1000-hour life expectancy. Radial package measures 3mm in diameter and 5mm in height, with a 1mm lead pitch for through-hole mounting.
Nichicon UMT1H0R1MCD2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1H0R1MCD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.