The Nichicon UMT1HR22MCD2 is a 220nF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 3mm diameter and 5mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 3uA. It is RoHS compliant and has a tolerance of 20%.
Nichicon UMT1HR22MCD2 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.6mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1HR22MCD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.