This aluminum electrolytic capacitor from Nichicon has a capacitance of 470nF and a voltage rating of 50V with a tolerance of 20%. It is designed for operation within a temperature range of -55°C to 105°C. The capacitor is packaged in a radial case with a diameter of 4mm and a height of 5mm. It is available in a through-hole package with a lead pitch of 0.059inch and is compliant with RoHS regulations.
Nichicon UMT1HR47MDD1TP technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 3.8mA |
| RoHS Compliant | Yes |
| Series | MT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1HR47MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.