Aluminum electrolytic capacitor with 2.2µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1000-hour life at 105°C, and 7.5mA ripple current. Radial package with 1mm lead pitch, 3mm diameter, and 5mm height. Through-hole mounting with a leakage current of 3µA and a dissipation factor of 0.13%.
Nichicon UMT1V2R2MCD2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.5mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1V2R2MCD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.