Standard aluminum electrolytic capacitor with 3.3µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 1000-hour life at 105°C, and 9mA ripple current. Radial package measures 3mm in diameter and 5mm in height, with a 1mm lead pitch. Operating temperature range is -55°C to 105°C.
Nichicon UMT1V3R3MCD2 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.13% |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 9mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.