The Nichicon UMT1V3R3MCD2TP is a 3.3uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in a tape and reel packaging format.
Sign in to ask questions about the Nichicon UMT1V3R3MCD2TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UMT1V3R3MCD2TP technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.039inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 9mA |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMT1V3R3MCD2TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.