The Nichicon UMT Series capacitor has a capacitance of 4.7uF with a tolerance of 20% and a voltage rating of 35V. It is a radial type capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 0.059inch and a height of 0.236inch when seated. It is available in quantities of 4000 and is packaged on a tape and reel. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Nichicon UMT1V4R7MDD1TE technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | UMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.