Nichicon UMV0G220MFD1TE technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 4VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 22mA |
| Lifetime | 5000h |
| Size | 4 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Nichicon UMV0G220MFD1TE to view detailed technical specifications.
No datasheet is available for this part.