Nichicon UMV0G470MFD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | MV |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UMV0G470MFD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.