This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 6.3V. It is designed for use in through hole mounting applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 5mm. It is part of the Nichicon MV series and is suitable for use in a variety of electronic applications.
Nichicon UMV0J101MFD1TE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | POLARIZED |
| Manufacturer Series | MV |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | MV |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UMV0J101MFD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.