Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5mm) Radial 5mm 22mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UMV0J220MFD1TE technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 22mA |
| Lifetime | 5000h |
| Size | 4 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |