The UMV0J470MFD1TP is a 47uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a ripple current of 36mA. The UMV0J470MFD1TP is RoHS compliant and available in quantities of 2000 per reel, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Nichicon UMV0J470MFD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | UMV |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.